NXP BZV55-C3V3T/R technical specifications.
| Package/Case | MELF |
| Lead Free | Lead Free |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-C3V3T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.