NXP BZV55-C7V5 technical specifications.
| Height | 1.6mm |
| Impedance | 15R |
| Length | 3.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 1.6mm |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-C7V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.