NXP BZV55B5V1T/R technical specifications.
| Impedance | 60R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 2% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55B5V1T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.