The BZV55C5V1 is a unidirectional silicon zener diode with a nominal voltage of 5.1V and maximum power dissipation of 0.4W. It features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The diode is packaged in a 2-pin O-LELF-R2 package with terminals positioned at the end. It is suitable for use in a variety of applications where a low-voltage zener diode is required.
NXP BZV55C5V1 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BZV55C5V1 to view detailed technical specifications.
No datasheet is available for this part.