
The BZV85-C10,113 Zener Diode from NXP features a Zener voltage of 10V with a tolerance of 5%. It has a maximum power dissipation of 1.3W and is packaged in a DO-41 case with a through-hole mount. The diode operates within a temperature range of -65°C to 200°C and is lead-free and RoHS compliant.
NXP BZV85-C10,113 technical specifications.
| Package/Case | DO-41 |
| Height | 2.6mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 200nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C10,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
