
12V Zener diode in a DO-41 package, designed for through-hole mounting. Features a 5% tolerance and 1.3W maximum power dissipation. Operates within a temperature range of -65°C to 200°C. RoHS compliant and lead-free.
NXP BZV85-C12,113 technical specifications.
| Package/Case | DO-41 |
| Collector Emitter Breakdown Voltage | -65V |
| Collector Emitter Saturation Voltage | -300mV |
| hFE Min | 220 |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Transition Frequency | 100MHz |
| Working Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C12,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.