NXP BZV85-C33 technical specifications.
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1.3W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.