NXP BZV85-C43 technical specifications.
| Package/Case | DO-41 |
| Height | 2.6mm |
| Impedance | 75R |
| Length | 4.8mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.