NXP BZV85-C5V1 technical specifications.
| Package/Case | DO-41 |
| Height | 4.8mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1.3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C5V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.