NXP BZV85-C6V8 technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Max Power Dissipation | 1.3W |
| Outside Diameter | 2.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Zener Current | 35mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C6V8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.