NXP BZV85-C9V1 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C9V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.