NXP BZV90-C5V6 technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV90-C5V6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.