NXP BZX284-B5V6,115 technical specifications.
| Package/Case | SOD |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX284-B5V6,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
