NXP BZX284-B6V8,115 technical specifications.
| Package/Case | SOD |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX284-B6V8,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.