
The BZX284-B7V5,115 is a single Zener diode from NXP with a Zener voltage of 7.5V and a tolerance of 2%. It has a maximum power dissipation of 400mW and can operate between -65°C and 150°C. The diode is packaged in a SOD package and is designed for surface mount applications.
NXP BZX284-B7V5,115 technical specifications.
| Package/Case | SOD |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX284-B7V5,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
