NXP BZX284-C5V6 technical specifications.
| Diode Type | ZENER |
| Max Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX284-C5V6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.