NXP BZX384-B51,115 technical specifications.
| Impedance | 180R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX384-B51,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.