The BZX384-B5V1 is a Zener diode with a Zener voltage of 5.2V and an impedance of 60R. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 2uA. This diode is designed for surface mount applications and is packaged in cut tape. The operating temperature range is from -65°C to 150°C.
NXP BZX384-B5V1 technical specifications.
| Height | 1.05mm |
| Impedance | 60R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| Zener Voltage | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX384-B5V1 to view detailed technical specifications.
No datasheet is available for this part.