The BZX384-C22,115 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a power dissipation of 0.3W and is available in a 2-pin package. The diode element is made of silicon and has a zener diode type. It is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
NXP BZX384-C22,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BZX384-C22,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.