The BZX384-C5V1 is a Zener diode with a Zener voltage of 5.1V and a tolerance of 5%. It can handle a maximum forward current of 250mA and a maximum power dissipation of 300mW. The diode is packaged in an 8-pin R-PDSO-G2 package and is available on cut tape. It is compliant with RoHS regulations but not SVHC compliant. The diode has a maximum operating temperature of 150°C and a maximum reverse leakage current of 2uA.
NXP BZX384-C5V1 technical specifications.
| Forward Current | 250mA |
| Height | 1.1mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 2uA |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX384-C5V1 to view detailed technical specifications.
No datasheet is available for this part.