NXP BZX384-C62,115 technical specifications.
| Package/Case | SOT-89 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| hFE Min | 63 |
| Impedance | 215R |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Transition Frequency | 180MHz |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX384-C62,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.