NXP BZX585-B30,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Working Voltage | 30V |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-B30,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.