NXP BZX585-B4V7 technical specifications.
| Height | 0.65mm |
| Impedance | 80R |
| Length | 1.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-B4V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.