
The NXP BZX585-C6V2,115 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 3uA. The diode is packaged in a small SC-79 package and is RoHS compliant. The impedance of the diode is 10R and it is not ESD protected.
NXP BZX585-C6V2,115 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-C6V2,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
