NXP BZX79-B12 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
