NXP BZX79-B12,133 technical specifications.
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage | 12V |
| Working Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B12,133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
