NXP BZX79-B15,133 technical specifications.
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Working Voltage | 15V |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B15,133 to view detailed technical specifications.
No datasheet is available for this part.
