The BZX79-B18,143 Zener diode from NXP features a Zener voltage of 18V with a tolerance of 2%. It has a maximum power dissipation of 400mW and a maximum reverse leakage current of 50nA. Operating temperature range is from -65°C to 200°C. The diode is RoHS compliant and has a contact plating of tin. It is available in a package quantity of 5000 units, packaged in tape and reel.
NXP BZX79-B18,143 technical specifications.
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 45R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B18,143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
