NXP BZX79-B3V0,133 technical specifications.
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 95R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Working Voltage | 3V |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B3V0,133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
