Voltage regulator diode, 3.6V Zener voltage with 2% tolerance. Features 400mW power dissipation, 250mA Zener current, and 90 Ohm impedance. DO-35 package, through-hole mount, with tin contact plating. Operates from -65°C to 200°C, RoHS compliant, and lead-free.
NXP BZX79-B3V6,113 technical specifications.
| Package/Case | DO-35 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Contact Plating | Tin |
| ESD Protection | No |
| hFE Min | 100 |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Transition Frequency | 100MHz |
| Voltage Tolerance | 2% |
| Zener Current | 250mA |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B3V6,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
