The BZX79-B43,133 is a Zener diode with a Zener voltage of 43V and a voltage tolerance of 2%. It has a power dissipation of 500mW and an impedance of 150R. The diode is packaged in a DO-35 case and is RoHS compliant. It operates over a temperature range of -65°C to 200°C, with a maximum reverse leakage current of 50nA.
NXP BZX79-B43,133 technical specifications.
| Package/Case | DO-35 |
| Impedance | 150R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B43,133 to view detailed technical specifications.
No datasheet is available for this part.