NXP BZX79-B4V7 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 400mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B4V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.