NXP BZX79-B5V1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 400mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B5V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.