NXP BZX79-B62,143 technical specifications.
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 215R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B62,143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
