
The BZX79-B7V5,143 Zener Diode from NXP features a Zener voltage of 7.5V with a tolerance of 2%. It can handle a maximum power dissipation of 400mW and has a maximum reverse leakage current of 1uA. The diode is available in a Through Hole package and is RoHS compliant. Operating temperature range is from -65°C to 200°C.
NXP BZX79-B7V5,143 technical specifications.
| ESD Protection | No |
| Impedance | 15R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B7V5,143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
