The BZX79-C15,113 is a Zener diode with a working voltage of 15V and a tolerance of 5%. It has a maximum power dissipation of 400mW and is packaged in a DO-204AH package for through-hole mounting. The diode can operate over a temperature range of -65°C to 200°C and is RoHS compliant. It has an impedance of 30R and a maximum reverse current of 50nA.
NXP BZX79-C15,113 technical specifications.
| Package/Case | DO-204AH |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 15V |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C15,113 to view detailed technical specifications.
No datasheet is available for this part.
