NXP BZX79-C18 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
