
The BZX79-C18,113 is an 18V Zener diode with a maximum power dissipation of 400mW and a tolerance of 5%. It is packaged in a DO-35 package and is suitable for through-hole mounting. The diode has a maximum operating temperature range of -65°C to 200°C and is RoHS compliant.
NXP BZX79-C18,113 technical specifications.
| Package/Case | DO-35 |
| Height | 1.85mm |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 4.25mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 18V |
| Width | 1.85mm |
| Working Voltage | 18V |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C18,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
