
The BZX79-C18,133 is a Zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 400mW and a maximum reverse leakage current of 50nA. The diode is packaged in a DO-35 case and is available in quantities of 10,000. It is lead-free and RoHS compliant, with a tolerance of 5% and a voltage tolerance of 5%.
NXP BZX79-C18,133 technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 45R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 17.95V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C18,133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
