NXP BZX79-C24 technical specifications.
| Capacitance | 33pF |
| Package/Case | SOT |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.