NXP BZX79-C27 technical specifications.
| Package/Case | DO-35 |
| Height | 1.85mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 4.25mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 1.85mm |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
