NXP BZX79-C33 technical specifications.
| Capacitance | 25pF |
| Package/Case | SOT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 33V |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.