NXP BZX79-C3V9,113 technical specifications.
| Package/Case | DO-35 |
| Height | 1.85mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 4.25mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 1.85mm |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C3V9,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
