NXP BZX79-C4V7 technical specifications.
| Capacitance | 130pF |
| Package/Case | DO-35 |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4.7V |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C4V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
