NXP BZX79-C51,113 technical specifications.
| Package/Case | DO-204AH |
| Impedance | 180R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 51V |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C51,113 to view detailed technical specifications.
No datasheet is available for this part.
