NXP BZX79-C5V1,143 technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin |
| Element Configuration | Single |
| ESD Protection | No |
| Impedance | 60R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 250mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C5V1,143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.