NXP BZX79-C68,133 technical specifications.
| Package/Case | DO-35 |
| Impedance | 240R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Working Voltage | 68V |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C68,133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
