
The BZX79-C6V2,113 is a Zener diode with a Zener voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 400mW and is packaged in a DO-204AH package with a through-hole mount. The diode operates over a temperature range of -65°C to 200°C and is compliant with RoHS regulations. It is available in quantities of 10,000 units per reel.
NXP BZX79-C6V2,113 technical specifications.
| Package/Case | DO-204AH |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C6V2,113 to view detailed technical specifications.
No datasheet is available for this part.
