NXP BZX79C20 technical specifications.
| Capacitance | 36pF |
| Package/Case | SOT |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79C20 to view detailed technical specifications.
No datasheet is available for this part.
