NXP BZX84-A30 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 1.4mm |
| Zener Voltage | 30.3V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BZX84-A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
